NHDTC123JUF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02544

Parametric Equivalent


Nexperia USA Inc.
In Stock: 470
Unit Price: €0.19000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
PMST2907A-QX

NHDTC123JUF

DigiKey Part Number
1727-NHDTC123JUFTR-ND - Tape & Reel (TR)
1727-NHDTC123JUFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NHDTC123JUF
Description
TRANS PREBIAS NPN 80V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
170 MHz
Part Status
Active
Power - Max
235 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHDTC123JU-QXNexperia USA Inc.01727-NHDTC123JU-QXTR-ND€0.02544Parametric Equivalent
NHDTC123JUXNexperia USA Inc.4701727-NHDTC123JUXCT-ND€0.19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.02541€762.30
Unit Price without VAT:€0.02541
Unit Price with VAT:€0.03049