NHDTA143ZT-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 68.422
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02221
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTA143ZT-QR

DigiKey Part Number
1727-NHDTA143ZT-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHDTA143ZT-QR
Description
NHDTA143ZT-Q/SOT23/TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Series
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Frequency - Transition
150 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
47 kOhms
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHDTA143ZTRNexperia USA Inc.68.4221727-NHDTA143ZCT-ND€0.18000Parametric Equivalent
NHDTA143ZTVLNexperia USA Inc.01727-NHDTA143ZTVLCT-ND€0.02221Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02544€76.32
6.000€0.02448€146.88
9.000€0.02400€216.00
15.000€0.02346€351.90
21.000€0.02315€486.15
30.000€0.02285€685.50
75.000€0.02221€1,665.75
150.000€0.02182€3,273.00
300.000€0.02150€6,450.00
Manufacturers Standard Package
Unit Price without VAT:€0.02544
Unit Price with VAT:€0.03053