


NHDTA114YUX | |
|---|---|
DigiKey Part Number | 1727-NHDTA114YUXTR-ND - Tape & Reel (TR) 1727-NHDTA114YUXCT-ND - Cut Tape (CT) 1727-NHDTA114YUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA114YUX |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11600 | €1.16 |
| 100 | €0.07190 | €7.19 |
| 500 | €0.05256 | €26.28 |
| 1.000 | €0.04626 | €46.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03823 | €114.69 |
| 6.000 | €0.03417 | €205.02 |
| 9.000 | €0.03210 | €288.90 |
| 15.000 | €0.02977 | €446.55 |
| 21.000 | €0.02839 | €596.19 |
| 30.000 | €0.02705 | €811.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

