
MMBZ9V1A-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ9V1A-TR-ND - Tape & Reel (TR) 1727-MMBZ9V1A-TRCT-ND - Cut Tape (CT) 1727-MMBZ9V1A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1A-TR |
Description | MMBZ9V1A-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 10.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06460 | €6.46 |
| 500 | €0.04712 | €23.56 |
| 1.000 | €0.04145 | €41.45 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

