
MMBZ18VAT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ18VAT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ18VAT-QRCT-ND - Cut Tape (CT) 1727-MMBZ18VAT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VAT-QR |
Description | TVS DIODE 14.5VWM 28VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 850mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06610 | €6.61 |
| 500 | €0.04818 | €24.09 |
| 1.000 | €0.04234 | €42.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03490 | €104.70 |
| 6.000 | €0.03114 | €186.84 |
| 9.000 | €0.02922 | €262.98 |
| 15.000 | €0.02706 | €405.90 |
| 21.000 | €0.02578 | €541.38 |
| 30.000 | €0.02454 | €736.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

