Similar
Similar
Similar

IP4221CZ6-S,115 | |
|---|---|
DigiKey Part Number | 1727-5046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4221CZ6-S,115 |
Description | TVS DIODE 5.5VWM 6XSON SOT886 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | IP4221CZ6-S,115 Models |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3001-04JTG | Littelfuse Inc. | 26.877 | F2915CT-ND | €1.11000 | Similar |
| SP3003-04JTG | Littelfuse Inc. | 13.296 | F2917CT-ND | €1.11000 | Similar |
| SP3003-04XTG | Littelfuse Inc. | 0 | F2918CT-ND | €1.13000 | Similar |











