Direct
Similar
Similar
Similar

HEF4541BT,653 | |
|---|---|
DigiKey Part Number | HEF4541BT,653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4541BT,653 |
Description | IC OSC PROG TIMER 36MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 500 µA |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 36MHz | Base Product Number |
Voltage - Supply 4.5V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14541BDR2G | onsemi | 3.588 | MC14541BDR2GOSCT-ND | €0.54000 | Direct |
| CD4541BM | Rochester Electronics, LLC | 3.119 | 2156-CD4541BM-ND | €1.15000 | Similar |
| CD4541BM96 | Texas Instruments | 12.830 | 296-3536-1-ND | €0.52000 | Similar |
| CD4541BMT | Texas Instruments | 843 | 296-CD4541BMTCT-ND | €1.15000 | Similar |
| CD4541BNSR | Texas Instruments | 6.000 | 296-CD4541BNSRCT-ND | €0.70000 | Similar |




