Direct
Similar
Similar

HEF4518BT,652 | |
|---|---|
DigiKey Part Number | HEF4518BT,652-ND |
Manufacturer | |
Manufacturer Product Number | HEF4518BT,652 |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 40 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14518BDWR2G | onsemi | 630 | 488-MC14518BDWR2GCT-ND | €0.80000 | Direct |
| CD4518BM | Rochester Electronics, LLC | 7.023 | 2156-CD4518BM-ND | €0.91000 | Similar |
| CD4518BM96 | Texas Instruments | 32.865 | 296-CD4518BM96CT-ND | €0.44000 | Similar |
| CD4518BNSR | Texas Instruments | 8.921 | 296-14157-1-ND | €0.54000 | Similar |




