MFR Recommended
Similar

HEF4067BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4067BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4067BT-Q100J |
Description | IC MUX 16:1 155OHM 24SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 155Ohm 24-SO |
Datasheet | Datasheet |
Category | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Manufacturer Nexperia USA Inc. | Current - Leakage (IS(off)) (Max) 200nA |
Series | Crosstalk -50dB @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Grade Automotive |
Multiplexer/Demultiplexer Circuit 16:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 24-SO |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
-3db Bandwidth 70MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4067BTT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4067BTT-Q100JTR-ND | €0.71429 | MFR Recommended |
| NLV14067BDWR2G | onsemi | 1.908 | 488-NLV14067BDWR2GTR-ND | €0.88391 | Similar |



