Similar
Similar
Similar
Similar
Similar
Similar

HEF4067BT,652 | |
|---|---|
DigiKey Part Number | 1727-3544-ND |
Manufacturer | |
Manufacturer Product Number | HEF4067BT,652 |
Description | IC MUX 16:1 155OHM 24SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 155Ohm 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4067BT,652 Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 24-SO |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BM | Rochester Electronics, LLC | 188 | 2156-CD4067BM-ND | €1.39383 | Similar |
| CD4067BM96 | Texas Instruments | 2.639 | 296-31515-1-ND | €0.79000 | Similar |
| CD74HC4067M96 | Texas Instruments | 0 | 296-29408-1-ND | €0.66000 | Similar |
| CD74HCT4067M | Texas Instruments | 4.759 | 296-23078-ND | €0.59000 | Similar |
| D24067IM96G4Q1 | Texas Instruments | 1.999 | 296-D24067IM96G4Q1CT-ND | €1.04000 | Similar |



