
HEF4016BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4016BT,653TR-ND - Tape & Reel (TR) 1727-HEF4016BT,653CT-ND - Cut Tape (CT) 1727-HEF4016BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4016BT,653 |
Description | IC SWITCH SPST-NOX4 350OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 350Ohm 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 15.5V |
Manufacturer Nexperia USA Inc. | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SO |
On-State Resistance (Max) 350Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19800 | €1.98 |
| 25 | €0.17600 | €4.40 |
| 100 | €0.15180 | €15.18 |
| 250 | €0.14012 | €35.03 |
| 500 | €0.13314 | €66.57 |
| 1.000 | €0.12738 | €127.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12130 | €303.25 |
| 5.000 | €0.11763 | €588.15 |
| 7.500 | €0.11579 | €868.43 |
| 12.500 | €0.11375 | €1,421.88 |
| 17.500 | €0.11256 | €1,969.80 |
| 25.000 | €0.11142 | €2,785.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

