
ES1JJ | |
|---|---|
DigiKey Part Number | 1727-ES1JJTR-ND - Tape & Reel (TR) 1727-ES1JJCT-ND - Cut Tape (CT) 1727-ES1JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JJ |
Description | ES1J/SOD1001/SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.04770 | €4.77 |
| 500 | €0.03448 | €17.24 |
| 1.000 | €0.03019 | €30.19 |
| 2.000 | €0.02655 | €53.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02260 | €113.00 |
| 10.000 | €0.02015 | €201.50 |
| 15.000 | €0.01889 | €283.35 |
| 25.000 | €0.01748 | €437.00 |
| 35.000 | €0.01665 | €582.75 |
| 50.000 | €0.01584 | €792.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

