CBT3306D-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 93
Unit Price: €0.32000
Datasheet

Direct


Texas Instruments
In Stock: 56.111
Unit Price: €0.44000
Datasheet
Bus Switch 1 x 1:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3306D-Q100J

DigiKey Part Number
1727-1168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3306D-Q100J
Description
IC BUS SWITCH 1 X 1:1 8-SO
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
8-SO
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3306PW,118Nexperia USA Inc.931727-6742-1-ND€0.32000Similar
SN74CBT3306CDRTexas Instruments56.111296-19215-1-ND€0.44000Direct
Obsolete
This product is no longer manufactured. View Substitutes