Direct
Similar
Similar
Similar
Similar

CBT3306D,112 | |
|---|---|
DigiKey Part Number | CBT3306D,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3306D,112 |
Description | IC BUS SWITCH 1 X 1:1 8-SO |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SO |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3306CDR | Texas Instruments | 56.111 | 296-19215-1-ND | €0.44000 | Direct |
| SN74CBT3306DR | Texas Instruments | 1.621 | 296-SN74CBT3306DRCT-ND | €0.39000 | Similar |
| SN74CBTD3306CDR | Texas Instruments | 3.605 | 296-19244-1-ND | €0.43000 | Similar |
| SN74CBTD3306DR | Texas Instruments | 22.071 | 296-14800-1-ND | €0.38245 | Similar |
| SN74CBTS3306DR | Texas Instruments | 5 | 296-9157-1-ND | €0.56000 | Similar |


