
BZX8850S-C7V5-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C7V5-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C7V5-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C7V5-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C7V5-QYL |
Description | DIODE ZENER 7.5V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.08470 | €8.47 |
| 500 | €0.06224 | €31.12 |
| 1.000 | €0.05496 | €54.96 |
| 2.000 | €0.04883 | €97.66 |
| 5.000 | €0.04215 | €210.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

