
BZX8850S-C6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C6V8-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C6V8-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C6V8-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C6V8-QYL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14700 | €1.47 |
| 100 | €0.09140 | €9.14 |
| 500 | €0.06722 | €33.61 |
| 1.000 | €0.05937 | €59.37 |
| 2.000 | €0.05273 | €105.46 |
| 5.000 | €0.04553 | €227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04107 | €410.70 |
| 20.000 | €0.03731 | €746.20 |
| 30.000 | €0.03540 | €1,062.00 |
| 50.000 | €0.03324 | €1,662.00 |
| 70.000 | €0.03197 | €2,237.90 |
| 100.000 | €0.03073 | €3,073.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

