Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850S-C47-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C47-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C47-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C47-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C47-QYL |
Description | DIODE ZENER 47V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 170 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B47-QYL | Nexperia USA Inc. | 9.735 | 1727-BZX884S-B47-QYLCT-ND | €0.20000 | Parametric Equivalent |
| BZX884S-C47-QYL | Nexperia USA Inc. | 9.952 | 1727-BZX884S-C47-QYLCT-ND | €0.20000 | Parametric Equivalent |
| BZX8850S-B47-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B47-QYLTR-ND | €0.00000 | Parametric Equivalent |
| PZU884LS-B47-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B47-QYLTR-ND | €0.00000 | Parametric Equivalent |
| PZU884LS-C47-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C47-QYLTR-ND | €0.03576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03845 | €769.00 |
| Unit Price without VAT: | €0.03845 |
|---|---|
| Unit Price with VAT: | €0.04614 |


