Zener Diode 3.9 V 365 mW ±2.05% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B3V9-QYL

DigiKey Part Number
1727-BZX884S-B3V9-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B3V9-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B3V9-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B3V9-QYL
Description
DIODE ZENER 3.9V 365MW DFN1006BD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 365 mW ±2.05% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2.05%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13600€1.36
100€0.08470€8.47
500€0.06206€31.03
1.000€0.05474€54.74
2.000€0.04857€97.14
5.000€0.04185€209.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03752€375.20
20.000€0.03403€680.60
30.000€0.03226€967.80
50.000€0.03026€1,513.00
70.000€0.02908€2,035.60
100.000€0.02793€2,793.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400