


BZX84W-C2V4F | |
|---|---|
DigiKey Part Number | 1727-8297-2-ND - Tape & Reel (TR) 1727-8297-1-ND - Cut Tape (CT) 1727-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C2V4F |
Description | DIODE ZENER 2.4V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08100 | €0.81 |
| 100 | €0.04940 | €4.94 |
| 500 | €0.03574 | €17.87 |
| 1.000 | €0.03131 | €31.31 |
| 2.000 | €0.02755 | €55.10 |
| 5.000 | €0.02346 | €117.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02093 | €209.30 |
| 20.000 | €0.01879 | €375.80 |
| 30.000 | €0.01771 | €531.30 |
| 50.000 | €0.01648 | €824.00 |
| 70.000 | €0.01575 | €1,102.50 |
| 100.000 | €0.01505 | €1,505.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

