Parametric Equivalent



BZX84W-B8V2-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B8V2-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B8V2-QF |
Description | DIODE ZENER 8.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±1.95% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.95% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B8V2-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B8V2-QXTR-ND | €0.03152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02595 | €259.50 |
| 20.000 | €0.02342 | €468.40 |
| 30.000 | €0.02213 | €663.90 |
| 50.000 | €0.02068 | €1,034.00 |
| 70.000 | €0.01989 | €1,392.30 |
| Unit Price without VAT: | €0.02595 |
|---|---|
| Unit Price with VAT: | €0.03114 |


