


BZX84W-B43F | |
|---|---|
DigiKey Part Number | 1727-8270-2-ND - Tape & Reel (TR) 1727-8270-1-ND - Cut Tape (CT) 1727-8270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B43F |
Description | DIODE ZENER 43V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02486 | €248.60 |
| 20.000 | €0.02242 | €448.40 |
| 30.000 | €0.02117 | €635.10 |
| 50.000 | €0.01978 | €989.00 |
| 70.000 | €0.01895 | €1,326.50 |
| 100.000 | €0.01885 | €1,885.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07300 | €0.73 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

