Zener Diode 12 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B12X

DigiKey Part Number
1727-8251-2-ND - Tape & Reel (TR)
1727-8251-1-ND - Cut Tape (CT)
1727-8251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B12X
Description
DIODE ZENER 12V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11000€1.10
100€0.06820€6.82
500€0.04978€24.89
1.000€0.04376€43.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03610€108.30
6.000€0.03223€193.38
9.000€0.03025€272.25
15.000€0.02803€420.45
21.000€0.02671€560.91
30.000€0.02543€762.90
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600