
BZX8450-C6V2VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C6V2VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C6V2VLCT-ND - Cut Tape (CT) 1727-BZX8450-C6V2VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C6V2VL |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B6V2-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B6V2-QRTR-ND | €0.02762 | Parametric Equivalent |
| BZX84-C6V2-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C6V2-QRCT-ND | €0.12000 | Parametric Equivalent |
| BZX84-C6V2-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C6V2-QVLTR-ND | €0.01777 | Parametric Equivalent |
| BZX84B6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B6V2-HE3_A-08TR-ND | €0.05038 | Parametric Equivalent |
| BZX84B6V2-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B6V2-HE3_A-18TR-ND | €0.05315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.05430 | €5.43 |
| 500 | €0.03944 | €19.72 |
| 1.000 | €0.03460 | €34.60 |
| 2.000 | €0.03053 | €61.06 |
| 5.000 | €0.02609 | €130.45 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

