BZX8450-C39R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.000
Unit Price: €0.28000
Datasheet
Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C39R

DigiKey Part Number
1727-BZX8450-C39RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-C39R
Description
DIODE ZENER 39V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 29.6 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C39VDBZRTexas Instruments3.000296-BZX84C39VDBZRCT-ND€0.28000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types