
BZX79-C4V7,133 | |
|---|---|
DigiKey Part Number | 1727-6148-1-ND - Cut Tape (CT) 1727-6148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,133 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,133 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5230B | Microchip Technology | 245 | 1N5230BMS-ND | €2.16000 | Similar |
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | €1.73000 | Similar |
| 1N751A-1 | Microchip Technology | 267 | 1N751A-1-ND | €1.73000 | Similar |
| 1N752A-1 | Microchip Technology | 223 | 1N752A-1-ND | €1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07800 | €0.78 |
| 100 | €0.04820 | €4.82 |
| 500 | €0.03486 | €17.43 |
| 1.000 | €0.03052 | €30.52 |
| 2.000 | €0.02686 | €53.72 |
| 5.000 | €0.02286 | €114.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01951 | €195.10 |
| 20.000 | €0.01750 | €350.00 |
| 30.000 | €0.01647 | €494.10 |
| 50.000 | €0.01532 | €766.00 |
| 70.000 | €0.01464 | €1,024.80 |
| 100.000 | €0.01397 | €1,397.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |







