
BZX79-C3V6,133 | |
|---|---|
DigiKey Part Number | 1727-6146-1-ND - Cut Tape (CT) 1727-6146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V6,133 |
Description | DIODE ZENER 3.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V6,133 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619-1 | Microchip Technology | 387 | 1N4619-1-ND | €2.09000 | Similar |
| BZX79C3V6 | onsemi | 20.983 | BZX79C3V6-ND | €0.18000 | Similar |
| BZX79C3V6-T50A | onsemi | 23.271 | BZX79C3V6-T50ACT-ND | €0.19000 | Similar |
| MMSZ5227BT1G | onsemi | 15.086 | MMSZ5227BT1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.04630 | €4.63 |
| 500 | €0.03346 | €16.73 |
| 1.000 | €0.02928 | €29.28 |
| 2.000 | €0.02575 | €51.50 |
| 5.000 | €0.02190 | €109.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01951 | €195.10 |
| 20.000 | €0.01750 | €350.00 |
| 30.000 | €0.01647 | €494.10 |
| 50.000 | €0.01532 | €766.00 |
| 70.000 | €0.01464 | €1,024.80 |
| 100.000 | €0.01397 | €1,397.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

