Parametric Equivalent
Parametric Equivalent

BZX79-B51,143 | |
|---|---|
DigiKey Part Number | BZX79-B51,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B51,143 |
Description | DIODE ZENER 51V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B51,113 | Nexperia USA Inc. | 9.845 | 1727-BZX79-B51,113CT-ND | €0.18000 | Parametric Equivalent |
| BZX79-B51,133 | Nexperia USA Inc. | 7.980 | 1727-6133-1-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02685 | €134.25 |
| 10.000 | €0.02404 | €240.40 |
| 15.000 | €0.02260 | €339.00 |
| 25.000 | €0.02098 | €524.50 |
| 35.000 | €0.02002 | €700.70 |
| 50.000 | €0.01909 | €954.50 |
| Unit Price without VAT: | €0.02685 |
|---|---|
| Unit Price with VAT: | €0.03222 |


