BZX38450-C8V2X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.913
Unit Price: €0.18000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C8V2X

DigiKey Part Number
1727-BZX38450-C8V2XTR-ND - Tape & Reel (TR)
1727-BZX38450-C8V2XCT-ND - Cut Tape (CT)
1727-BZX38450-C8V2XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C8V2X
Description
DIODE ZENER 8.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B8V2S R9GTaiwan Semiconductor Corporation9.9131801-BZT52B8V2SR9GCT-ND€0.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types