


BZX384-B56-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B56-QX |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B56S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B56STR-ND | €0.34124 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03120 | €93.60 |
| 6.000 | €0.02782 | €166.92 |
| 9.000 | €0.02610 | €234.90 |
| 15.000 | €0.02416 | €362.40 |
| 21.000 | €0.02301 | €483.21 |
| 30.000 | €0.02189 | €656.70 |
| Unit Price without VAT: | €0.03120 |
|---|---|
| Unit Price with VAT: | €0.03744 |


