Similar
Similar
Similar

BZV85-C4V3,113 | |
|---|---|
DigiKey Part Number | BZV85-C4V3,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV85-C4V3,113 |
Description | DIODE ZENER 4.3V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3824A-1 | Microchip Technology | 0 | 1N3824A-1-ND | €4.58945 | Similar |
| 1N4623 | Microchip Technology | 0 | 150-1N4623-ND | €2.29047 | Similar |
| 1N5229B | Microchip Technology | 0 | 1N5229BMS-ND | €1.47000 | Similar |
| 1N5229C | Microchip Technology | 0 | 1N5229CMS-ND | €4.75109 | Similar |
| 1N5336BRLG | onsemi | 5.047 | 1N5336BRLGOSCT-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04351 | €217.55 |
| 10.000 | €0.03927 | €392.70 |
| 15.000 | €0.03711 | €556.65 |
| 25.000 | €0.03468 | €867.00 |
| 35.000 | €0.03338 | €1,168.30 |
| Unit Price without VAT: | €0.04351 |
|---|---|
| Unit Price with VAT: | €0.05221 |







