Zener Diode 6.8 V 1 W ±5% Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 1 W ±5% Surface Mount SOT-89
PBSS304NX-QX

BZV49-C6V8,115

DigiKey Part Number
1727-5401-2-ND - Tape & Reel (TR)
1727-5401-1-ND - Cut Tape (CT)
1727-5401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C6V8,115
Description
DIODE ZENER 6.8V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOT-89
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.51200€5.12
100€0.33280€33.28
500€0.25536€127.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.23039€230.39
2.000€0.20938€418.76
3.000€0.19866€595.98
5.000€0.18662€933.10
7.000€0.17949€1,256.43
10.000€0.17255€1,725.50
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400