Similar

BZT52-C8V2J | |
|---|---|
DigiKey Part Number | 1727-7761-2-ND - Tape & Reel (TR) 1727-7761-1-ND - Cut Tape (CT) 1727-7761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C8V2J |
Description | DIODE ZENER 8.2V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2-G RHG | Taiwan Semiconductor Corporation | 5.850 | 1801-BZT52C8V2-GRHGCT-ND | €0.20000 | Similar |


