
BZT52-C39X | |
|---|---|
DigiKey Part Number | 1727-7692-2-ND - Tape & Reel (TR) 1727-7692-1-ND - Cut Tape (CT) 1727-7692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C39X |
Description | DIODE ZENER 39V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.1% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 75 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39-G RHG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZT52C39-GRHGCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09300 | €0.93 |
| 100 | €0.05760 | €5.76 |
| 500 | €0.04194 | €20.97 |
| 1.000 | €0.03683 | €36.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03032 | €90.96 |
| 6.000 | €0.02702 | €162.12 |
| 9.000 | €0.02534 | €228.06 |
| 15.000 | €0.02345 | €351.75 |
| 21.000 | €0.02233 | €468.93 |
| 30.000 | €0.02123 | €636.90 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

