
BZT52-C20J | |
|---|---|
DigiKey Part Number | 1727-8128-2-ND - Tape & Reel (TR) 1727-8128-1-ND - Cut Tape (CT) 1727-8128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C20J |
Description | DIODE ZENER 20V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250BH RHG | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5250BHRHGTR-ND | €0.03639 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05870 | €5.87 |
| 500 | €0.04276 | €21.38 |
| 1.000 | €0.03757 | €37.57 |
| 2.000 | €0.03319 | €66.38 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

