
BZT52-C11X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C11XTR-ND - Tape & Reel (TR) 1727-BZT52-C11XCT-ND - Cut Tape (CT) 1727-BZT52-C11XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C11X |
Description | DIODE ZENER 11V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11-G RHG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZT52C11-GRHGCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05890 | €5.89 |
| 500 | €0.04290 | €21.45 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

