BZT52-B7V5X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: €0.21000
Datasheet
Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B7V5X

DigiKey Part Number
1727-7684-2-ND - Tape & Reel (TR)
1727-7684-1-ND - Cut Tape (CT)
1727-7684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B7V5X
Description
DIODE ZENER 7.5V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
590 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5-G RHGTaiwan Semiconductor Corporation2.9971801-BZT52B7V5-GRHGCT-ND€0.21000Similar
In-Stock: 0
Marketplace Stock: 132.057 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

132.057In Stock
Ships from Rochester Electronics, LLC