Similar

BZT52-B24X | |
|---|---|
DigiKey Part Number | 1727-BZT52-B24XTR-ND - Tape & Reel (TR) 1727-BZT52-B24XCT-ND - Cut Tape (CT) 1727-BZT52-B24XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24X |
Description | DIODE ZENER 24V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 590 mW ±2.08% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.08% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24-G RHG | Taiwan Semiconductor Corporation | 5.960 | 1801-BZT52C24-GRHGCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.08500 | €8.50 |
| 500 | €0.06580 | €32.90 |
| 1.000 | €0.04664 | €46.64 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |


