Zener Diode Array 1 Pair Common Anode 6.8 V 265 mW ±5% SOT-663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C6V8,115

DigiKey Part Number
BZB984-C6V8,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB984-C6V8,115
Description
DIODE ZENER ARRAY 6.8V SOT-663
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SOT-663
Voltage - Zener (Nom) (Vz)
6.8 V
Supplier Device Package
SOT-663
Tolerance
±5%
Base Product Number
Power - Max
265 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05659€226.36
8.000€0.05116€409.28
12.000€0.04839€580.68
20.000€0.04528€905.60
28.000€0.04343€1,216.04
40.000€0.04164€1,665.60
100.000€0.03771€3,771.00
200.000€0.03612€7,224.00
Manufacturers Standard Package
Unit Price without VAT:€0.05659
Unit Price with VAT:€0.06791