
BZB84-C75,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C75,215TR-ND - Tape & Reel (TR) 1727-BZB84-C75,215CT-ND - Cut Tape (CT) 1727-BZB84-C75,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C75,215 |
Description | DIODE ZENER ARRAY 75V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 75 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C75,215 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 100 | €0.07250 | €7.25 |
| 500 | €0.05306 | €26.53 |
| 1.000 | €0.04674 | €46.74 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

