
BZB84-B2V4,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B2V4,215TR-ND - Tape & Reel (TR) 1727-BZB84-B2V4,215CT-ND - Cut Tape (CT) 1727-BZB84-B2V4,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B2V4,215 |
Description | DIODE ZENER ARRAY 2.4V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B2V4,215 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 2.4 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11600 | €1.16 |
| 100 | €0.07220 | €7.22 |
| 500 | €0.05284 | €26.42 |
| 1.000 | €0.04656 | €46.56 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

