Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK964R2-60E,118 | |
|---|---|
DigiKey Part Number | 1727-1100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK964R2-60E,118 |
Description | MOSFET N-CH 60V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R2-60E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11380 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 263W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB035AN06A0 | onsemi | 4.210 | FDB035AN06A0CT-ND | €5.82000 | Similar |
| FDB045AN08A0 | onsemi | 265 | FDB045AN08A0CT-ND | €4.29000 | Similar |
| FDB050AN06A0 | onsemi | 625 | FDB050AN06A0CT-ND | €3.03000 | Similar |
| IRFS3306TRLPBF | Infineon Technologies | 7.718 | IRFS3306TRLPBFCT-ND | €3.19000 | Similar |
| IXTA230N075T2 | IXYS | 352 | IXTA230N075T2-ND | €7.78000 | Similar |




