Similar
Similar
Similar
Similar
Similar
Similar

BUK9614-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7259-2-ND - Tape & Reel (TR) 1727-7259-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9614-60E,118 |
Description | MOSFET N-CH 60V 56A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 96W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 5 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2651 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 12.8mOhm @ 15A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18542KTT | Texas Instruments | 103 | 296-44236-1-ND | €2.76000 | Similar |
| FDB13AN06A0 | onsemi | 7.384 | FDB13AN06A0CT-ND | €2.65000 | Similar |
| HUF76439S3ST | onsemi | 2.364 | HUF76439S3STCT-ND | €3.01000 | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 8.522 | IRFS3806TRLPBFCT-ND | €1.75000 | Similar |
| RSJ400N06FRATL | Rohm Semiconductor | 920 | RSJ400N06FRATLCT-ND | €2.29000 | Similar |






