Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9515-100A,127 | |
|---|---|
DigiKey Part Number | BUK9515-100A,127-ND |
Manufacturer | |
Manufacturer Product Number | BUK9515-100A,127 |
Description | MOSFET N-CH 100V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 230W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.4mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534KCS | Texas Instruments | 1.028 | 296-38676-5-ND | €1.85000 | Similar |
| FDP090N10 | onsemi | 11.754 | FDP090N10-ND | €3.77000 | Similar |
| FDP100N10 | onsemi | 467 | FDP100N10-ND | €3.80000 | Similar |
| FDP120N10 | onsemi | 775 | FDP120N10-ND | €2.80000 | Similar |
| FDP150N10 | onsemi | 0 | FDP150N10-ND | €2.90000 | Similar |









