
BUK7Y9R9-80EX | |
|---|---|
DigiKey Part Number | 1727-1489-2-ND - Tape & Reel (TR) 1727-1489-1-ND - Cut Tape (CT) 1727-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y9R9-80EX |
Description | MOSFET N-CH 80V 89A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 89A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4266 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 195W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.30200 | €13.02 |
| 100 | €0.88490 | €88.49 |
| 500 | €0.70630 | €353.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.61960 | €929.40 |
| 3.000 | €0.57597 | €1,727.91 |
| 4.500 | €0.55375 | €2,491.88 |
| 7.500 | €0.52879 | €3,965.92 |
| 10.500 | €0.51993 | €5,459.27 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.43600 |

