N-Channel 75 V 75A (Tc) 272W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7C10-75AITE,118

DigiKey Part Number
1727-7176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7C10-75AITE,118
Description
MOSFET N-CH 75V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 272W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 25 V
Packaging
Tape & Reel (TR)
FET Feature
Current Sensing
Part Status
Obsolete
Power Dissipation (Max)
272W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
75 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
D2PAK-7
Rds On (Max) @ Id, Vgs
10mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.