P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Y33-60PX

DigiKey Part Number
1727-BUK6Y33-60PXTR-ND - Tape & Reel (TR)
1727-BUK6Y33-60PXCT-ND - Cut Tape (CT)
1727-BUK6Y33-60PXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Y33-60PX
Description
MOSFET P-CH 60V 30A LFPAK56
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
BUK6Y33-60PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2590 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
33mOhm @ 7A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.02200€10.22
100€0.68630€68.63
500€0.54206€271.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.47203€708.04
3.000€0.43677€1,310.31
4.500€0.41881€1,884.64
7.500€0.39863€2,989.72
10.500€0.38669€4,060.24
15.000€0.37704€5,655.60
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.93200