
BSS138AKQB-QZ | |
|---|---|
DigiKey Part Number | 1727-BSS138AKQB-QZTR-ND - Tape & Reel (TR) 1727-BSS138AKQB-QZCT-ND - Cut Tape (CT) 1727-BSS138AKQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKQB-QZ |
Description | BSS138AKQB-Q/SOT8015/DFN1110D- |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 490mW (Ta), 6.9W (Tc) Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 315 pC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9 pF @ 30 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 490mW (Ta), 6.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package DFN1110D-3 |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 100mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA |

