BF723,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.489
Unit Price: €0.58000
Datasheet
Bipolar (BJT) Transistor PNP 250 V 100 mA 60MHz 1.2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF723,115

DigiKey Part Number
1727-5414-2-ND - Tape & Reel (TR)
1727-5414-1-ND - Cut Tape (CT)
1727-5414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF723,115
Description
TRANS PNP 250V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 100 mA 60MHz 1.2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.2 W
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
250 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP16T1Gonsemi1.489BSP16T1GOSCT-ND€0.58000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types