Direct
Similar
Similar
Similar
Similar
Similar

BC847BW/SNX | |
|---|---|
DigiKey Part Number | 1727-BC847BW/SNXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BW/SNX |
Description | TRANS NPN 45V 0.1A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BW,115 | Nexperia USA Inc. | 258 | 1727-4853-1-ND | €0.11000 | Direct |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.760 | 1801-BC847BWRFGCT-ND | €0.16000 | Similar |
| BC847CW-7-F | Diodes Incorporated | 620 | BC847CW-FDICT-ND | €0.15000 | Similar |
| SBC847AWT1G | onsemi | 11 | SBC847AWT1GOSCT-ND | €0.14000 | Similar |
| SBC847CWT1G | onsemi | 113 | SBC847CWT1GOSCT-ND | €0.12000 | Similar |





