
BC847AQBZ | |
|---|---|
DigiKey Part Number | 1727-BC847AQBZTR-ND - Tape & Reel (TR) 1727-BC847AQBZCT-ND - Cut Tape (CT) 1727-BC847AQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AQBZ |
Description | TRANS NPN 45V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 340 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AQB-QZ | Nexperia USA Inc. | 4.600 | 1727-BC847AQB-QZCT-ND | €0.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06650 | €6.65 |
| 500 | €0.04856 | €24.28 |
| 1.000 | €0.04274 | €42.74 |
| 2.000 | €0.03782 | €75.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03247 | €162.35 |
| 10.000 | €0.02916 | €291.60 |
| 15.000 | €0.02747 | €412.05 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

